Reference Only
2320322
Obsolete
Sealed Lead Acid Battery VRLA/24DC/12AH QUINT
Datasheet
2320322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sealed Lead Acid Battery | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Output Voltage | 24 V | |
| Capacity | 12 Ah | |
| Length | 110 mm | |
| Width | 202 mm | |
| Height | 202 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Output Voltage | 24 V | |
| Capacity | 12 Ah | |
| Length | 110 mm | |
| Width | 202 mm | |
| Height | 202 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Product Type | Lead Acid Battery | |
| Series | QUINT-UPS-BAT | |
| Subcategory | Battery | |
| Tradename | QUINT POWER | |
| Type | UPS DIN Rail Battery | |
| Part # Aliases | UPS-BAT/VRLA/24DC/12AH UPSBATVRLA24DC12AH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507208092 |
| TARIC | 8507208090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?