Reference Only

2320199

Obsolete
Power Supplies - DIN Rail Mount MINI-PS- 10 42AC/15-60DC/3

Manufacturer:

Mfr Part:
2320199

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power72 W
Input Voltage10 VAC to 42 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 13 A
IndustryIndustrial
Length107 mm (4.213 in)
Width22.5 mm (0.886 in)
Height99 mm (3.898 in)
SeriesMINI-PS
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingBulk
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameMINI POWER
Part # AliasesMINI-PS-_10-_42AC/15-60DC/3 MINIPS1042AC1560DC3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?