Reference Only

2320076

Obsolete
DC Fans QUINT-PS/FAN/4

Manufacturer:

Mfr Part:
2320076

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDC Fans
TypeAxial
Height42.2 mm
Depth27 mm
Width41 mm
Operating Supply Voltage24 VDC
Airflow8.12 CFM (0.23 m3/min)
Speed6000 RPM
Bearing TypeBall
Noise25 dBA
Power Rating1.44 W
Housing MaterialPlastic
Termination StyleWire Leads - 2
SeriesQUINT-PS
Current TypeDC
Product TypeDC Fans
SubcategoryFans, Blowers & Accessories
TradenameQUINT POWER
Part # AliasesQUINT-PS/FAN/4 QUINTPSFAN4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8414596595
TARIC8414599590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?