Reference Only

2319841

Terminal Block Interface Modules UM-2KS40/16AI/SI/RS/ SO225.

Manufacturer:

Mfr Part:
2319841

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions50 Position
SeriesUM
Connection MethodScrew
Height126 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width250 mm
Part # AliasesUM-2KS40/16AI/SI/RS/SO225 UM2KS4016AISIRSSO225

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$306.02$306.02
$281.45$2,814.50
Need more?