Reference Only

2319508

Obsolete
Terminal Block Interface Modules UM-2KS40/16AI/SI/ RS/Z/C-L/SO22

Manufacturer:

Mfr Part:
2319508

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions48 Position
SeriesUM
Connection MethodSpring Cage
Height126 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width250.5 mm
Part # AliasesUM-2KS40/16AI/SI/RS/Z/C-L/SO225 UM2KS4016AISIRSZCLSO225

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?