Reference Only

2319427

Terminal Block Interface Modules UM-2KS50/UNI/CS.

Manufacturer:

Mfr Part:
2319427

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions50 Position
Connection MethodScrew
Height125.5 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width139.5 mm
Part # AliasesUM-2KS50/UNI/CS UM2KS50UNICS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$286.39$286.39
Need more?