Reference Only

2318114

Specialized Cables FLK 16/EZ-DR/1000/KONFEK/S.

Manufacturer:

Mfr Part:
2318114

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductI/O Cables
TypeSystem Cable
Cable Length10 m
Wire Gauge - AWG26 AWG
Voltage Rating60 V
Current Rating1 A
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesFLK_16/EZ-DR/1000/KONFEK/S FLK16EZDR1000KONFEKS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$172.35$172.35
$158.52$1,585.20
Need more?
Contact Us