Reference Only

2316383

Power Supplies - DIN Rail Mount FB-HSP-PLUG/24DC/6A.

Manufacturer:

Mfr Part:
2316383

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Width25 mm (0.984 in)
Height110 mm (4.331 in)
SeriesFB-PS
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesFB-HSP-PLUG/24DC/6A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$706.63$706.63
$649.91$6,499.10
Need more?