Reference Only

2316381

Interface Modules FB-HSB-DP-SC/PA.

Manufacturer:

Mfr Part:
2316381

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryInterface Modules
ProductConverters
TypePROFIBUS DP to PROFIBUS PA
Number of Ports3 Port
Maximum Data Rate12 Mb/s
Interface TypeEthernet, PROFIBUSDP, PROFIBUSPA
Supply Voltage - Min10.8 V
Supply Voltage - Max26.4 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
SeriesFB-HSB
Operating Supply Voltage10.8 V to 26.4 V
Product TypeInterface Modules
SubcategoryEmbedded Solutions

Export and Environmental Classification

AttributeDescription
ECCN5A991.b
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,855.68$4,855.68
Need more?
Contact Us