Reference Only
2316213
Obsolete
Junction Boxes FB-9-SS
Datasheet
2316213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Junction Boxes | |
| Type | Control Box | |
| Material | Stainless Steel | |
| Color | Gray | |
| Length | 235 mm | |
| Width | 121 mm | |
| Height | 260 mm | |
| Mounting Style | Wall Mount | |
| IP Rating | IP66 | |
| NEMA Rating | 4X | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Junction Boxes | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | FB-9-SS FB9SS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?