Reference Only

2316187

Obsolete
Junction Boxes FB-15-AL

Manufacturer:

Mfr Part:
2316187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryJunction Boxes
TypeControl Box
MaterialAluminum
ColorGray
Length330 mm
Width111 mm
Height230 mm
Mounting StyleWall Mount
IP RatingIP66
NEMA Rating4X
Product TypeEnclosures for Industrial Automation
ProductJunction Boxes
SubcategoryEnclosures, Racks and Boxes
Part # AliasesFB-15-AL FB15AL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?