Reference Only

2316035

Obsolete
DC/DC Converters - DIN Rail Mount FB-PS-25/0.36A

Manufacturer:

Mfr Part:
2316035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDC/DC Converters - DIN Rail Mount
IsolationIsolated
Number of Outputs1 Output
Input Voltage, Min19.2 V
Input Voltage, Max35 V
Output Voltage-Channel 125 V to 27 V
Output Current-Channel 1360 mA
Length95 mm
Width40 mm
Height108 mm
IndustryIndustrial
SeriesFB
Input Voltage19.2 V to 35 V
Mounting StyleDIN Rail
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters
Part # AliasesFB-PS-25/0.36A FBPS25036A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?