Reference Only

2313782

Fiber Optic Connectors PSM-SET-B-FOC/4-HCS/ PN.

Manufacturer:

Mfr Part:
2313782

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Connectors
ProductConnectors
Number of Positions4 Position
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Body MaterialPlastic
Product TypeData connector (cable side)
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$179.70$179.70
Need more?