Reference Only
2313711
Obsolete
Fiber Optic Transceivers PSI-MOS-CNET/FO 850 E
Datasheet
2313711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Transceivers | |
| Connector Type | ST | |
| Data Rate | 5 MBd | |
| Fiber Type | Multimode | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | DIN Rail Mount | |
| Operating Supply Voltage | 24 V | |
| Package / Case | 117 mm x 35 mm x 105 mm | |
| Peak Wavelength | 850 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Converters | |
| Subcategory | Fiber Optic | |
| Transmission Distance | 1000 m | |
| Wavelength | 850 nm | |
| Part # Aliases | PSI-MOS-CNET/FO_850_E PSIMOSCNETFO850E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?