Reference Only
2313669
Modems PSI-MODEM- SHDSL/SERIAL.
Datasheet
2313669 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modems | |
| Product | PSI/SHDSL/Serial Modems | |
| Data Rate | 2 Mb/s | |
| Interface Type | RS-232, RS-422, RS-485, SHDSL | |
| Supply Voltage - Min | 18 V | |
| Supply Voltage - Max | 30 V | |
| Operating Supply Current | 180 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 114.5 mm x 99 mm x 35 mm | |
| IP Rating | IP20 | |
| Product Type | Modems | |
| Series | PSI-MODEM | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | PSI-MODEM-SHDSL/SERIAL PSIMODEMSHDSLSERIAL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,295.42 | $1,295.42 |
Need more?