Reference Only

2313656

Modems PSI-MODEM-SHDSL/PB.

Manufacturer:

Mfr Part:
2313656

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModems
ProductPSI/SHDSL/PB Modems
Data Rate1.5 Mb/s
Interface TypeRS-485, SHDSL, USB 2.0
Supply Voltage - Min18 V
Supply Voltage - Max30 V
Operating Supply Current180 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Dimensions114.5 mm x 99 mm x 35 mm
IP RatingIP20
Product TypeModems
SeriesPSI-MODEM
SubcategoryEthernet & Communication Modules
Part # AliasesPSI-MODEM-SHDSL/PB PSIMODEMSHDSLPB

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,642.50$1,642.50
Need more?