Reference Only
2313643
Ethernet Modules PSI-MODEM-SHDSL/ETH.
Datasheet
2313643 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Modules | |
| Data Rate | 30 Mb/s | |
| Dimensions | 35 mm x 99 mm x 114.5 mm | |
| Interface Type | 2-Wire, 4-Wire, DIO, Ethernet, USB 2.0 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Number of Ports | 1 x RJ45, 2 x SHDSL | |
| Operating Supply Current | 180 mA | |
| Product Type | Ethernet Modules | |
| Product | Ethernet Extenders | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 18 V | |
| Part # Aliases | PSI-MODEM-SHDSL/ETH PSIMODEMSHDSLETH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---