Reference Only
2313513
Obsolete
Modems PSI-MODEM-SMS-REL 6 DI/4DO/AC
Datasheet
2313513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modems | |
| Product | RF Receivers | |
| Supply Voltage - Min | 110 VAC | |
| Supply Voltage - Max | 240 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 90 mm x 88 mm x 60 mm | |
| Description/Function | PSI-MODEM-SMS-REL/6 DI/4DO/AC | |
| Frequency | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | |
| Product Type | Modems | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | PSI-MODEM-SMS-REL/6_DI/4DO/AC PSIMODEMSMSREL6DI4DOAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?