Reference Only
2313436
Obsolete
Modems PSI-MODEM-BASIC/USB
Datasheet
2313436 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modems | |
| Product | Analog Modems | |
| Interface Type | RJ-12, USB | |
| Operating Supply Current | 100 mA | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 114.5 mm x 99 mm x 22.5 mm | |
| Operating Supply Voltage | 5 V | |
| Product Type | Modems | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | PSI-MODEM-BASIC/USB PSIMODEMBASICUSB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620010 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?