Reference Only
2313300
Obsolete
Modems PSI-MODEM/ETH ETHERNET MODEM
Datasheet
2313300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modems | |
| Product | Ethernet Modems | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Operating Supply Current | 100 mA | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 114.5 mm x 99 mm x 45 mm | |
| Packaging | Bulk | |
| Number of Ports | 1 x RJ45, 1 x RJ12 | |
| Product Type | Modems | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | PSI-MODEM/ETH PSIMODEMETH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?