Reference Only

2313106

Obsolete
Modems PSI-GPRS/GSM-MODEM RS232-QB

Manufacturer:

Mfr Part:
2313106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModems
ProductCellular Modems
Interface TypeRS-232
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Dimensions22.5 mm x 99 mm x 118.6 mm
Frequency850 MHz to 1.9 GHz
IP RatingIP20
Product TypeModems
SubcategoryEthernet & Communication Modules
Part # AliasesPSI-GPRS/GSM-MODEM/RS232-QB PSIGPRSGSMMODEMRS232QB

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?