Reference Only
2313067
Obsolete
Modems PSI-DATA/BASIC-MODEM RS232
Datasheet
2313067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Modems | |
| Product | Data / Fax Modems | |
| Data Rate | 115.2 kb/s | |
| Interface Type | UART | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 30 V | |
| Operating Supply Current | 100 mA | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 99 mm H x 22.5 mm W x 114.5 mm D | |
| IP Rating | IP20 | |
| Product Type | Modems | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | PSI-DATA/BASIC-MODEM/RS232 PSIDATABASICMODEMRS232 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?