Reference Only
2310853
Terminal Block Interface Modules FLKM14/FLK14/Z FKDS/DO8/SO200.
Datasheet
2310853 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | Passive Interface Modules | |
| Current Rating | 1 A | |
| Voltage Rating | 24 V | |
| Series | FLKM | |
| Height | 62 mm | |
| Length | 87 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Width | 57 mm | |
| Part # Aliases | FLKM14/FLK14/ZFKDS/DO8/SO200 FLKM14FLK14ZFKDSDO8SO200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $251.45 | $251.45 |
Need more?