Reference Only

2310840

Terminal Block Interface Modules FLKM14/FLK14/Z FKDS/DI8/SO199.

Manufacturer:

Mfr Part:
2310840

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductPassive Modules
Current Rating1 A
Voltage Rating24 V
SeriesFLKM
Height62 mm
Length87 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width57 mm
Part # AliasesFLKM14/FLK14/ZFKDS/DI8/SO199 FLKM14FLK14ZFKDSDI8SO199

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$415.70$415.70
Need more?