Reference Only
2307497
Industrial Relays PLC-RSC-120UC/ 2AU/SEN.
Datasheet
2307497 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Type | Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form B) | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC, 110 VDC | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Series | PLC-RSC | |
| Length | 94 mm | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Compliance | UL-C-US; C-UR-US; UL; GOST-R | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-RSC-120UC/_2AU/SEN PLCRSC120UC2AUSEN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.46 | $32.46 | |
| $28.52 | $285.20 |
Need more?