Reference Only

2305897

Specialized Cables CABLE-FLK50/ OE/0.14/600.

Manufacturer:

Mfr Part:
2305897

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductI/O Cables
TypeSystem Cable
Connector End A Pin Count50 Position
Connector End BNo Connector
Cable Length6 m
Wire Gauge - AWG26 AWG
Voltage Rating60 V
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-FLK50/OE/0,14/_600 CABLEFLK50OE014600

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.22$169.22
Need more?