Reference Only

2305046

Terminal Block Interface Modules UM-32 NAM/I/M/DV.

Manufacturer:

Mfr Part:
2305046

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductProximity Switch Terminal Boards
Number of Positions6 Position
Current Rating320 mA
Voltage Rating24 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
ColorGreen
SeriesVarioface
Connection MethodScrew
Height125.5 mm
Length126 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width180.5 mm
Part # AliasesUM-32_NAM/I/M/DV UM32NAMIMDV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,450.55$1,450.55
Need more?