Reference Only

2304843

Obsolete
Terminal Block Interface Modules FLKM 50/32M/0 UT/LA/DV

Manufacturer:

Mfr Part:
2304843

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductPassive Modules
Number of Positions50 Position
SeriesFLKM
Connection MethodScrew
Height90 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width168.5 mm
Part # AliasesFLKM_50/32M/OUT/LA/DV FLKM5032MOUTLADV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?