Reference Only

2304814

Specialized Cables FLK 14/20/EZ- DR/300/DV/SOE.

Manufacturer:

Mfr Part:
2304814

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductI/O Cables
TypeSystem Cable
Connector End A Pin Count20 Position
Connector End BNo Connector
Cable Length3 m
Wire Gauge - AWG26 AWG
Voltage Rating60 V
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesFLK_14/20/EZ-DR/_300/DV/SOE FLK1420EZDR300DVSOE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.84$114.84
$105.62$1,056.20
Need more?
Contact Us