Reference Only

2304720

Obsolete
Terminal Block Interface Modules FLKM-2FLK20/32M /IN/LA/DV

Manufacturer:

Mfr Part:
2304720

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductIDC/FLK Terminal Boards
Number of Positions20 Position
SeriesFLKM
Connection MethodIDC/FLK Pin Strip
Height77 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width169 mm
Part # AliasesFLKM-2FLK20/32M/IN/LA/DV FLKM2FLK2032MINLADV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?