Reference Only

2304539

Terminal Block Interface Modules FLKM-D25 SUB/B/ KDS3-MT/TU810/P.

Manufacturer:

Mfr Part:
2304539

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductD-Sub Terminal Boards
Number of Positions25 Position
SeriesFLKM
Connection MethodScrew
Height90 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width126 mm
Part # AliasesFLKM-D25_SUB/B/KDS3-MT/TU810/P FLKMD25SUBBKDS3MTTU810P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$342.75$342.75
Need more?