Reference Only
2300973
Obsolete
D-Sub Standard Connectors SUBCON 37/M-SH 37P MALE
Datasheet
2300973 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Pin (Male) | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Mounting Angle | Straight | |
| Mounting Style | Wire | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Product Type | D-Sub Connectors - Standard Density | |
| Series | SUBCON | |
| Shell Size | 4 (C) | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Terminal Block - Screw Connection | |
| Tradename | SUBCON-PLUS | |
| Type | Plug | |
| Part # Aliases | SUBCON_37/M-SH SUBCON37MSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?