Reference Only
2300957
Industrial Relays UMK- 8 RM/REL- MR 24/1/SO93.
Datasheet
2300957 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Product | Industrial Relays | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP00 | |
| Series | UMK | |
| Width | 124 mm | |
| Height | 77 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536419090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---