Reference Only
2297620
Gateways EM-PB-GATEWAY-IFS.
Datasheet
2297620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Gateways | |
| IP Rating | IP20 | |
| Product Type | Gateways | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | INTERFACE Motor Manager | |
| Part # Aliases | EM-PB-GATEWAY-IFS EMPBGATEWAYIFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620090 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $418.88 | $418.88 |
Need more?