Reference Only

2297293

Contactors - Solid State ELR W3- 24DC/ 500AC- 2.

Manufacturer:

Mfr Part:
2297293

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Width40 mm
Height99 mm
SeriesELR
Contact Form3PST (3 Form A)
IP RatingIP20
Product TypeSolid State Contactors
ProductSolid State Relays
SubcategoryContactors
TradenameINTERFACE Relay
TypeSSR
Part # AliasesELR_W3-_24DC/500AC-_2 ELRW324DC500AC2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$388.04$388.04
Need more?