Reference Only

2297248

Contactors - Solid State ELR 3-230AC/500AC-16.

Manufacturer:

Mfr Part:
2297248

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating16 A
Load Voltage Rating48 VAC to 575 VAC
Control Voltage Range230 VAC
Input Current12.5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Length114.5 mm
Width147.5 mm
Height99 mm
SeriesELR
Contact Form3PST (3 Form A)
IP RatingIP20
Output TypeSCR
Product TypeSolid State Contactors
ProductSolid State Relays
SubcategoryContactors
Termination StyleScrew
TradenameINTERFACE Relay
TypeIndicator
Part # AliasesELR_3-230AC/500AC-16 ELR3230AC500AC16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$277.68$277.68
$255.39$2,553.90
Need more?
Contact Us