Reference Only
2297235
Contactors - Solid State ELR 3- 24DC/500AC-16.
Datasheet
2297235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Contactors - Solid State | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 16 A | |
| Load Voltage Rating | 48 VAC to 575 VAC | |
| Control Voltage Range | 24 VDC | |
| Input Current | 8.3 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 114.5 mm | |
| Width | 147.5 mm | |
| Height | 99 mm | |
| Series | ELR | |
| Contact Form | 3PST (3 Form A) | |
| IP Rating | IP20 | |
| Output Type | SCR | |
| Product Type | Solid State Contactors | |
| Product | Solid State Relays | |
| Subcategory | Contactors | |
| Termination Style | Screw | |
| Tradename | INTERFACE Relay | |
| Type | Indicator | |
| Part # Aliases | ELR_3-_24DC/500AC-16 ELR324DC500AC16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $277.68 | $277.68 | |
| $255.39 | $2,553.90 |
Need more?