Reference Only

2295651

Obsolete
Terminal Block Interface Modules DIST. BLK 2IN/24 OUT

Manufacturer:

Mfr Part:
2295651

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductPassive Modules
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Termination StyleScrew
Mounting StyleDIN Rail
Height51.7 mm
Length51.6 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width71 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?