Reference Only

2294490

End of Life
Terminal Block Interface Modules FLKM 50/32M/SI/PLC

Manufacturer:

Mfr Part:
2294490

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductPassive Modules
Number of Positions50 Position
Current Rating1 A
Voltage Rating60 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesFLKM
Connection MethodScrew
Height90 mm
Length90 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width191 mm
Part # AliasesFLKM_50/32M/SI/PLC FLKM5032MSIPLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?