Reference Only

2293682

Terminal Block Interface Modules UM 45-D25SUB/B/ZFKDS.

Manufacturer:

Mfr Part:
2293682

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductD-Sub Terminal Boards
Number of Positions25 Position
Voltage Rating125 V
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
Termination StyleSpring Cage
Mounting StyleDIN Rail
SeriesVarioface
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Part # AliasesUM_45-D25SUB/B/ZFKDS UM45D25SUBBZFKDS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$219.46$219.46
Need more?