Reference Only

2291286

Terminal Block Interface Modules DFLK-D50 SUB/S.

Manufacturer:

Mfr Part:
2291286

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductD-Sub Terminal Boards
Number of Positions50 Position
Current Rating50 A
Voltage Rating125 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
ColorGreen
SeriesDFLK
Height143.5 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width40 mm
Part # AliasesDFLK-D50_SUB/S DFLKD50SUBS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$269.61$269.61
Need more?