Reference Only

2289492

Obsolete
Terminal Block Interface Modules FLKM-D15 SUB/S/ AN-I/O/S95

Manufacturer:

Mfr Part:
2289492

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductD-Sub Terminal Boards
Number of Positions15
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Part # AliasesFLKM-D15_SUB/S/AN-I/O/S95 FLKMD15SUBSANIOS95

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?