Reference Only
2285580
Fixed Terminal Blocks FRONT-SFL 2.5/F32/ZD.
Datasheet
2285580 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 32 Position | |
| Pitch | 0 mm | |
| Connection Method | Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Mounting Style | PCB Mount | |
| Series | FRONT | |
| Flammability Rating | UL 94 V-2 | |
| Height | 35.3 mm | |
| Length | 30.1 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Part # Aliases | FRONT-SFL_2,5/F32/ZD FRONTSFL25F32ZD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $205.29 | $2,052.90 |
Need more?