Reference Only

2284581

End of Life
Terminal Block Interface Modules FLKM 14/PLC

Manufacturer:

Mfr Part:
2284581

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductIDC/FLK Terminal Boards
Number of Positions14 Position
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesFLKM
Height68 mm
Length90 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width45 mm
Part # AliasesFLKM_14/PLC FLKM14PLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?