Reference Only

2284578

Terminal Block Interface Modules FLKM 50/PLC.

Manufacturer:

Mfr Part:
2284578

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductPassive Modules
Number of Positions50 Position
Voltage Rating60 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
Mounting StyleDIN Rail
SeriesFLKM
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Part # AliasesFLKM_50/PLC FLKM50PLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$329.79$329.79
Need more?