Reference Only

2284523

Terminal Block Interface Modules FLKMS 50/32IM/PLC.

Manufacturer:

Mfr Part:
2284523

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductSensor Terminal Boards
Number of Positions50 Position
SeriesFLKMS
Connection MethodScrew
Height90 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width179.5 mm
Part # AliasesFLKMS_50/32IM/PLC FLKMS5032IMPLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$526.75$526.75
Need more?