Reference Only
2284507
Obsolete
Terminal Block Interface Modules DFLK 50/PLC
Datasheet
2284507 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Current Rating | 8 A | |
| Height | 49 mm | |
| Number of Positions | 50 | |
| Pitch | 2.54 mm | |
| Product Type | Terminal Block Interface Modules | |
| Product | Flat Cable Terminal Boards | |
| Series | DFLK | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | INTERFACE Cabling | |
| Voltage Rating | 60 V | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 24 AWG | |
| Part # Aliases | DFLK_50/PLC DFLK50PLC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?