2281762 Phoenix Contact

2281762

End of Life
Terminal Block Interface Modules FLKMS-D37 SUB/B

Manufacturer:

Mfr Part:
2281762

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductD-Sub Terminal Boards
Number of Positions37 Position
SeriesFLKMS
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Part # AliasesFLKMS-D37_SUB/B FLKMSD37SUBB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?