Reference Only

2281568

Obsolete
Terminal Block Interface Modules FLKMS 26

Manufacturer:

Mfr Part:
2281568

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductFlat Cable Terminal Boards
Number of Positions26
Current Rating1 A
Voltage Rating50 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
SeriesFLKMS
Height72 mm
Length77 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width67.5 mm
Part # AliasesFLKMS_26 FLKMS26

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?