Reference Only

2281018

Terminal Block Interface Modules FLKM10 VARIOFACE MOD.

Manufacturer:

Mfr Part:
2281018

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductFlat Cable Terminal Boards
Number of Positions10 Position
Voltage Rating60 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
Mounting StyleDIN Rail
SeriesFLKM
PackagingBulk
Height77 mm
Length77 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width33.8 mm
Part # AliasesFLKM_10 FLKM10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$181.87$181.87
Need more?